Bahco Offset Ring Spanner, 24mm, Metric, Double Ended, 340 mm Overall
- RS Stock No.:
- 187-6823
- Mfr. Part No.:
- SS011-2427
- Manufacturer:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-6823
- Mfr. Part No.:
- SS011-2427
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Spanner Type | Ring Spanner | |
| Metric Size | 24 mmmm, 27mm | |
| Material | Stainless Steel | |
| Overall Length | 340 mm | |
| Offset | Yes | |
| Double Ended | Yes | |
| Imperial or Metric | Metric | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Spanner Type Ring Spanner | ||
Metric Size 24 mmmm, 27mm | ||
Material Stainless Steel | ||
Overall Length 340 mm | ||
Offset Yes | ||
Double Ended Yes | ||
Imperial or Metric Metric | ||
- COO (Country of Origin):
- CN
Double end deep offset ring wrench, metric sizes
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
Related links
- Bahco Offset Ring Spanner Metric 330 mm Overall
- Bahco Offset Ring Spanner Metric 255 mm Overall
- Bahco Offset Ring Spanner Metric 280 mm Overall
- Facom 440 Series Combination Spanner Metric 340 mm Overall
- Bahco Double Ended Open Spanner Metric Double Ended, 255 mm Overall
- Bahco Offset Ring Spanner 9 to 11 mm², 215mm Overall
- Bahco Offset Ring Spanner 17 to 22 mm², 300mm Overall
- Bahco Offset Ring Spanner 24 to 30 mm², 350mm Overall
