Bahco Double Ended Open Spanner, 24mm, Metric, Height Safe, Double Ended, 255 mm Overall
- RS Stock No.:
- 124-9786
- Mfr. Part No.:
- TAH1949M-24-27
- Manufacturer:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-9786
- Mfr. Part No.:
- TAH1949M-24-27
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Spanner Type | Open Ended Spanner | |
| Metric Size | 24 mmmm, 27mm | |
| Finish | Chrome | |
| Overall Length | 255 mm | |
| Height Safe | Yes | |
| Double Ended | Yes | |
| Imperial or Metric | Metric | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Spanner Type Open Ended Spanner | ||
Metric Size 24 mmmm, 27mm | ||
Finish Chrome | ||
Overall Length 255 mm | ||
Height Safe Yes | ||
Double Ended Yes | ||
Imperial or Metric Metric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Related links
- Bahco Double Ended Open Spanner Metric, 244mm Overall
- Bahco Double Ended Open Spanner Metric, 260mm Overall
- Facom 440 Series Combination Spanner Metric Double Ended, 122 mm Overall
- Facom 440 Series Combination Spanner Metric Double Ended, 295 mm Overall
- SAM 50-FA Series Combination Spanner Metric Double Ended, 105 mm Overall
- SAM 50-FA Series Combination Spanner Metric Double Ended, 92 mm Overall
- Bahco Offset Ring Spanner Metric 340 mm Overall
- Bahco Offset Ring Spanner Metric 255 mm Overall
