Facom Combination Ratchet Spanner Satin Chrome, 199mm Overall 15 mm
- RS Stock No.:
- 188-3608
- Mfr. Part No.:
- 467B.15
- Manufacturer:
- Facom
Subtotal (1 unit)*
€26.56
(exc. VAT)
€32.67
(inc. VAT)
In Stock
- Plus 51 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.56 |
*price indicative
- RS Stock No.:
- 188-3608
- Mfr. Part No.:
- 467B.15
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 15 mm | |
| Product Type | Combination Ratchet Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Chrome Vandium Steel | |
| Head Type | Standard | |
| Overall Length | 199mm | |
| Finish | Satin Chrome | |
| Height Safe | No | |
| Offset Angle | 15° | |
| Number of Points | 16 | |
| Standards/Approvals | ISO 1711-1, DIN ISO 1711-1, DIN ISO 691, ISO 691, NF ISO 691, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 15 mm | ||
Product Type Combination Ratchet Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Chrome Vandium Steel | ||
Head Type Standard | ||
Overall Length 199mm | ||
Finish Satin Chrome | ||
Height Safe No | ||
Offset Angle 15° | ||
Number of Points 16 | ||
Standards/Approvals ISO 1711-1, DIN ISO 1711-1, DIN ISO 691, ISO 691, NF ISO 691, NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Ultra-Grip ratchet wrenches: retaining pin on the ring + securing notch on the open end. Does not slip on the nuts, optimum safety
Compact ratchet mechanism reversing by lever. Better accessibility
5° increments (7.5° for size 6 mm, 6° for 7, 8 and 9 mm sizes). Enhanced productivity
Ring and open end tilted at 15°
Metric sizes: 6 to 41 mm
Satin chrome finish
Related links
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 199mm Overall 15 mm
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 119mm Overall 15 mm
- Wera Combination Ratchet Spanner Chrome, 199mm Overall 15 mm
- Facom Combination Ratchet Spanner Satin Chrome, 236mm Overall 18 mm
- Facom Combination Ratchet Spanner Satin Chrome, 140mm Overall 7 mm
- Facom Combination Ratchet Spanner Satin Chrome, 158mm Overall 10 mm
- Facom Combination Ratchet Spanner Satin Chrome, 140mm Overall 8 mm
- Facom Combination Ratchet Spanner Satin Chrome, 455mm Overall 34 mm
