Facom Combination Ratchet Spanner Satin Chrome, 128mm Overall 6 mm

Subtotal (1 unit)*

€19.08

(exc. VAT)

€23.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
  • Plus 28 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.08

*price indicative

RS Stock No.:
188-3623
Mfr. Part No.:
467B.6
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Metric

Product Type

Combination Ratchet Spanner

Size

6 mm

VDE/1000V Approved

No

Head Type

Standard

Overall Length

128mm

Finish

Satin Chrome

Number of Points

16

Height Safe

No

Offset Angle

15°

Standards/Approvals

ISO 1711-1, DIN ISO 691, NF ISO 691, NF ISO 1711-1, DIN ISO 1711-1, ISO 691

RoHS Status: Exempt

COO (Country of Origin):
TW
Ultra-Grip ratchet wrenches: retaining pin on the ring + securing notch on the open end. Does not slip on the nuts, optimum safety

Compact ratchet mechanism reversing by lever. Better accessibility

5° increments (7.5° for size 6 mm, 6° for 7, 8 and 9 mm sizes). Enhanced productivity

Ring and open end tilted at 15°

Metric sizes: 6 to 41 mm

Satin chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy