Facom Combination Spanner 5.5 mm, 84mm Overall

Subtotal (1 unit)*

€13.95

(exc. VAT)

€17.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 106 unit(s) ready to ship from another location
  • Plus 37 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.95

*price indicative

RS Stock No.:
188-3824
Mfr. Part No.:
39.5.5H
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Size

5.5 mm

Unit of Measure

Metric

Product Type

Combination Spanner

Head Type

Open Ended Insert, Ring

Overall Length

84mm

Finish

Satin Chrome

Offset Angle

15°

Number of Points

12

Standards/Approvals

ASME B107.100, NF ISO 1711-1, NF ISO 691, NF ISO 3318, NF ISO 7738

RoHS Status: Exempt

COO (Country of Origin):
TW
Short combination wrenches: the short handle and compact head allow for high handiness. Ideal for confined access.

OGV® profile with 12-point ring for powerful tightening while protecting the nut. H suffix = 6-point ring.

Ring head angled at 15°.

Open end head angled at 15°.

Metric sizes: 3.2 to 17 mm.

Presentation: satin chrome finish.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy