BETA Spanner 27 mm, 317mm Overall
- RS Stock No.:
- 191-5847
- Mfr. Part No.:
- 42 27
- Manufacturer:
- BETA
Subtotal (1 unit)*
€28.76
(exc. VAT)
€35.37
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.76 |
*price indicative
- RS Stock No.:
- 191-5847
- Mfr. Part No.:
- 42 27
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Spanner | |
| Sub Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 27 mm | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Material | Alloy Steel | |
| Overall Length | 317mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Height Safe | No | |
| Standards/Approvals | UNI/ISO 2819, DIN 3113, UNI-ISO 7738 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Spanner | ||
Sub Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 27 mm | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Material Alloy Steel | ||
Overall Length 317mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Height Safe No | ||
Standards/Approvals UNI/ISO 2819, DIN 3113, UNI-ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Combination wrenches, open and offset ring ends
Related links
- BETA Slogging Spanner 27 mm, 180mm Overall
- BETA Ring Spanner 27 mm, 180mm Overall
- BETA Spanner 22 mm, 264mm Overall
- BETA Spanner 14 to 14 mm², 180mm Overall
- BETA Spanner 30 to 30 mm², 349mm Overall
- BETA Single Ended Open Spanner Metric, 317mm Overall
- BETA Single Ended Open Spanner Metric, 215mm Overall
- BETA Combination Spanner 1 1/16 in, 317mm Overall
