BETA Ring Spanner 27 mm, 180mm Overall
- RS Stock No.:
- 234-0974
- Mfr. Part No.:
- 78 27
- Manufacturer:
- BETA
Subtotal (1 unit)*
€40.49
(exc. VAT)
€49.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.49 |
*price indicative
- RS Stock No.:
- 234-0974
- Mfr. Part No.:
- 78 27
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Size | 27 mm | |
| Sub Type | Single Ended | |
| Product Type | Ring Spanner | |
| VDE/1000V Approved | No | |
| Overall Length | 180mm | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Size 27 mm | ||
Sub Type Single Ended | ||
Product Type Ring Spanner | ||
VDE/1000V Approved No | ||
Overall Length 180mm | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 78 series is the ring slogging wrench and the size of the wrench is the 27 mm. The overall length of this slogging wrench is 180 mm.
Gives high performances
Reduced dimensions
Related links
- BETA Slogging Spanner 27 mm, 180mm Overall
- Gedore Slogging Spanner 27 mm, 180mm Overall
- Bahco Slogging Spanner 27 mm, 180mm Overall
- Facom Slogging Spanner 27 mm, 180mm Overall
- BETA Ring Spanner 24 x 27 mm, 260mm Overall
- BETA Ring Spanner 78, 350mm Overall
- BETA Ring Spanner 24 mm, 162mm Overall
- BETA Ring Spanner 78, 190mm Overall
