Teng Tools Combination Ratchet Spanner Satin, 248mm Overall 19 mm
- RS Stock No.:
- 198-2137
- Mfr. Part No.:
- 600519R
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€49.60
(exc. VAT)
€61.01
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.60 |
*price indicative
- RS Stock No.:
- 198-2137
- Mfr. Part No.:
- 600519R
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 19 mm | |
| Product Type | Combination Ratchet Spanner | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 248mm | |
| Finish | Satin | |
| Number of Points | 72 | |
| Offset Angle | 13° | |
| Height Safe | No | |
| Standards/Approvals | DIN 3113 A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 19 mm | ||
Product Type Combination Ratchet Spanner | ||
Unit of Measure Metric | ||
Material Chrome Vanadium Steel | ||
Overall Length 248mm | ||
Finish Satin | ||
Number of Points 72 | ||
Offset Angle 13° | ||
Height Safe No | ||
Standards/Approvals DIN 3113 A | ||
RoHS Status: Exempt
The Teng Tools metric ratcheting combination spanner which is a ring and open ended spanner combined with the same size opening at each end. It is available with Teng Tools hip grip design on the ring end for contact with the flat side of the fastening for damage reduction and use on rounded nuts and bolts. It is widely used for rapid tightening and loosening of fastenings.
Off set at 13° for easier use on flat surfaces
72 teeth ratchet spanners giving a 5° increment between clicks
Reversible ratchet mechanism with a flip reverse lever
Designed and manufactured to DIN3113A
Related links
- Teng Tools Combination Ratchet Spanner Satin, 139mm Overall 19 mm
- Teng Tools Combination Ratchet Spanner Satin, 119mm Overall 15 mm
- Teng Tools Combination Ratchet Spanner Satin, 140mm Overall 8 mm
- Teng Tools Combination Ratchet Spanner Satin, 290mm Overall 22 mm
- Teng Tools Combination Ratchet Spanner Satin, 237mm Overall 18 mm
- Teng Tools Combination Ratchet Spanner Satin, 403mm Overall 30 mm
- Teng Tools Combination Ratchet Spanner Satin, 208mm Overall 16 mm
- Teng Tools Combination Ratchet Spanner Satin, 110mm Overall 13 mm
