Teng Tools Combination Ratchet Spanner Satin, 237mm Overall 18 mm
- RS Stock No.:
- 198-2136
- Mfr. Part No.:
- 600518R
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€49.25
(exc. VAT)
€60.58
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.25 |
*price indicative
- RS Stock No.:
- 198-2136
- Mfr. Part No.:
- 600518R
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Combination Ratchet Spanner | |
| Size | 18 mm | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 237mm | |
| Finish | Satin | |
| Height Safe | No | |
| Offset Angle | 13° | |
| Standards/Approvals | DIN 3113A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Combination Ratchet Spanner | ||
Size 18 mm | ||
Unit of Measure Metric | ||
Material Chrome Vanadium Steel | ||
Overall Length 237mm | ||
Finish Satin | ||
Height Safe No | ||
Offset Angle 13° | ||
Standards/Approvals DIN 3113A | ||
RoHS Status: Exempt
The Teng Tools metric ratcheting combination spanner which is a ring and open ended spanner combined with the same size opening at each end. It is available with Teng Tools hip grip design on the ring end for contact with the flat side of the fastening for damage reduction and use on rounded nuts and bolts. It is widely used for rapid tightening and loosening of fastenings.
Off set at 13° for easier use on flat surfaces
72 teeth ratchet spanners giving a 5° increment between clicks
Reversible ratchet mechanism with a flip reverse lever
Designed and manufactured to DIN3113A
Related links
- Teng Tools Combination Ratchet Spanner Chrome Vanadium Satin, 132mm Overall 18 mm
- Teng Tools Combination Ratchet Spanner Satin, 119mm Overall 15 mm
- Teng Tools Combination Ratchet Spanner Satin, 290mm Overall 22 mm
- Teng Tools Combination Ratchet Spanner Satin, 140mm Overall 8 mm
- Teng Tools Combination Ratchet Spanner Satin, 403mm Overall 30 mm
- Teng Tools Combination Ratchet Spanner Satin, 208mm Overall 16 mm
- Teng Tools Combination Ratchet Spanner Satin, 248mm Overall 19 mm
- Teng Tools Combination Ratchet Spanner Satin, 110mm Overall 13 mm
