Expert by Facom Open End Spanner Metric, 302mm Overall

Subtotal (1 unit)*

€10.75

(exc. VAT)

€13.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16 unit(s) shipping from 20 November 2026
  • Plus 20 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.75

*price indicative

RS Stock No.:
218-1026
Mfr. Part No.:
E113282
Manufacturer:
Expert by Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Expert by Facom

Sub Type

Double Ended

Product Type

Open End Spanner

Size

27 x 30 mm

Unit of Measure

Metric

VDE/1000V Approved

No

Material

Chrome Vanadium Steel

Overall Length

302mm

Finish

Chrome, Shiny

Opening Angle

15°

Standards/Approvals

ISO 10102, ISO 1711-1, ISO 3318, ISO 691, DIN 3110

COO (Country of Origin):
TW
The Expert by Facom open end wrench is forged in chrome vanadium steeI. It's open end angled at 15° from handle axis. It is certified by ISO 691, ISO 1711-1, ISO 3318 and ISO 10102.

It has high chrome finish

It has 302 mm length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy