SAM Tubular Box Spanner, 189mm Overall Ratchet Chrome VDE/1000V Approved
- RS Stock No.:
- 221-2756
- Mfr. Part No.:
- Z-80-17
- Manufacturer:
- SAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 221-2756
- Mfr. Part No.:
- Z-80-17
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tubular Box Spanner | |
| Handle Type | Ratchet | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 189mm | |
| Finish | Chrome | |
| Standards/Approvals | NF ISO 1711-1, CEI 60900, DIN 899 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tubular Box Spanner | ||
Handle Type Ratchet | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium Steel | ||
Overall Length 189mm | ||
Finish Chrome | ||
Standards/Approvals NF ISO 1711-1, CEI 60900, DIN 899 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM insulated pipe shaped wrenches forged from chrome vanadium steel allows powerful tightening because of lever arm. It has hexagonal opening of 12 pans and has dimension of 17 mm.
Weight 280 g
Related links
- SAM Tubular Box Spanner, 118mm Overall Ratchet Chrome VDE/1000V Approved
- SAM Tubular Box Spanner, 90mm Overall Ratchet Chrome VDE/1000V Approved
- SAM Tubular Box Spanner, 150mm Overall Ratchet Chrome VDE/1000V Approved
- SAM Tubular Box Spanner, 94mm Overall Ratchet Chrome VDE/1000V Approved
- SAM Offset Ring Spanner 17 mm Height Safe, 218mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 155mm Overall VDE/1000V Approved
- SAM Tubular Box Spanner, 187mm Overall
- SAM 190mm Overall VDE/1000V Approved
