SAM Combination Ratchet Spanner Bright Polished, 171mm Overall 12 mm
- RS Stock No.:
- 221-3088
- Mfr. Part No.:
- 50-CT12
- Manufacturer:
- SAM
Subtotal (1 unit)*
€24.95
(exc. VAT)
€30.69
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.95 |
*price indicative
- RS Stock No.:
- 221-3088
- Mfr. Part No.:
- 50-CT12
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Size | 12 mm | |
| Product Type | Combination Ratchet Spanner | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 171mm | |
| Finish | Bright Polished | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 691, NF ISO 1711-1, NF ISO 3318, NF ISO 7738, DIN 3113, ISO 691, ISO 3318, ISO 1711-1, DIN ISO 1711-1, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Size 12 mm | ||
Product Type Combination Ratchet Spanner | ||
Material Chrome Vanadium Steel | ||
Overall Length 171mm | ||
Finish Bright Polished | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 691, NF ISO 1711-1, NF ISO 3318, NF ISO 7738, DIN 3113, ISO 691, ISO 3318, ISO 1711-1, DIN ISO 1711-1, DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Outillage jointed ratchet combination wrench, of metric size 12 mm, has 72-teeth ratchet system. It can tilt 180° for easy access to nuts.
It has high speed of execution due to ratchet system
Related links
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 171.3mm Overall 15/32 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 331.2mm Overall 15/16 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 199.5mm Overall 19/32 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 139.9mm Overall 5/16 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 140mm Overall 5/16 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 149mm Overall 23/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 236.6mm Overall 45/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 208mm Overall 5/8 in
