SAM Combination Ratchet Spanner Bright Polished, 236.6mm Overall 18 mm
- RS Stock No.:
- 221-3067
- Mfr. Part No.:
- 50-C-18
- Manufacturer:
- SAM
Subtotal (1 unit)*
€32.95
(exc. VAT)
€40.53
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.95 |
*price indicative
- RS Stock No.:
- 221-3067
- Mfr. Part No.:
- 50-C-18
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 18 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Ratchet Spanner | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 236.6mm | |
| Finish | Bright Polished | |
| Height Safe | No | |
| Offset Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 691, NF ISO 1711-1, NF ISO 3318, NF ISO 7738, DIN 3113, ISO 691, ISO 3318, ISO 1711-1, DIN ISO 1711-1, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 18 mm | ||
Unit of Measure Metric | ||
Product Type Combination Ratchet Spanner | ||
Material Chrome Vanadium Steel | ||
Overall Length 236.6mm | ||
Finish Bright Polished | ||
Height Safe No | ||
Offset Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 691, NF ISO 1711-1, NF ISO 3318, NF ISO 7738, DIN 3113, ISO 691, ISO 3318, ISO 1711-1, DIN ISO 1711-1, DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Outillage ratchet combination wrench, of size 18 mm, has 72-teeth ratchet system. The key is angled at 15° and has slightly longer body. The reversal of the direction of rotation is possible by lever integrated in the body of the key.
There is no risk of slipping
Related links
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 236mm Overall 45/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 149mm Overall 23/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 190mm Overall 35/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 291.5mm Overall 55/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 190.6mm Overall 35/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 178mm Overall 33/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 159mm Overall 25/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 417.5mm Overall 1 17/64 in
