SAM Combination Spanner Height Safe 45/64 in, 207mm Overall
- RS Stock No.:
- 221-3108
- Mfr. Part No.:
- 50N-18
- Manufacturer:
- SAM
Subtotal (1 unit)*
€11.50
(exc. VAT)
€14.14
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.50 |
*price indicative
- RS Stock No.:
- 221-3108
- Mfr. Part No.:
- 50N-18
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 45/64 in | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 207mm | |
| Finish | Chrome | |
| Height Safe | Yes | |
| Offset Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 1711-1, ISO 1711-1, ISO 691, DIN ISO 1711-1, ISO 7738, NF ISO 3318, NF ISO 7738, DIN ISO 691, NF ISO 691, ISO 3318 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 45/64 in | ||
Material Chrome Vanadium Steel | ||
Overall Length 207mm | ||
Finish Chrome | ||
Height Safe Yes | ||
Offset Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 1711-1, ISO 1711-1, ISO 691, DIN ISO 1711-1, ISO 7738, NF ISO 3318, NF ISO 7738, DIN ISO 691, NF ISO 691, ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage extra fine combination wrench, of size 18 mm, is suitable for all mechanical applications. The key design is studied to reduce its weight while retaining great resistance and improving user comfort.
It is durable
There is no risk of slipping
Related links
- SAM Combination Spanner Height Safe 45/64 in, 213mm Overall
- SAM Combination Spanner Height Safe 45/64 in, 129mm Overall
- SAM Combination Spanner Height Safe 1 3/16 in, 322mm Overall
- SAM Combination Spanner Height Safe 25/32 in, 225mm Overall
- SAM Combination Spanner Height Safe 15/16 in, 266mm Overall
- SAM Combination Spanner Height Safe 55/64 in, 242.5mm Overall
- SAM Combination Spanner Height Safe 1 7/64 in, 302.5mm Overall
- SAM Combination Spanner Height Safe 1 9/64 in, 312mm Overall
