SAM Combination Spanner Height Safe 15/16 in, 266mm Overall
- RS Stock No.:
- 221-3112
- Mfr. Part No.:
- 50N-24
- Manufacturer:
- SAM
Subtotal (1 unit)*
€16.94
(exc. VAT)
€20.84
(inc. VAT)
In Stock
- Plus 31 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.94 |
*price indicative
- RS Stock No.:
- 221-3112
- Mfr. Part No.:
- 50N-24
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Size | 15/16 in | |
| Product Type | Combination Spanner | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 266mm | |
| Finish | Chrome | |
| Height Safe | Yes | |
| Offset Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 691, DIN ISO 691, NF ISO 1711-1, ISO 691, DIN ISO 1711-1, ISO 3318, ISO 7738, NF ISO 3318, NF ISO 7738, ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Size 15/16 in | ||
Product Type Combination Spanner | ||
Material Chrome Vanadium Steel | ||
Overall Length 266mm | ||
Finish Chrome | ||
Height Safe Yes | ||
Offset Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 691, DIN ISO 691, NF ISO 1711-1, ISO 691, DIN ISO 1711-1, ISO 3318, ISO 7738, NF ISO 3318, NF ISO 7738, ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage extra fine combination wrench, of size 24 mm, is suitable for all mechanical applications. The key design is studied to reduce its weight while retaining great resistance and improving user comfort.
It is durable
There is no risk of slipping
Related links
- SAM Combination Spanner Height Safe 15/16 in, 264mm Overall
- SAM Combination Spanner Height Safe 19/32 in, 179.5mm Overall
- SAM Combination Spanner Height Safe 15/32 in, 163mm Overall
- SAM Combination Spanner Height Safe 15/64 in, 115mm Overall
- SAM Combination Spanner Height Safe 19/32 in, 178mm Overall
- SAM Combination Spanner Height Safe 25/32 in, 225mm Overall
- SAM Combination Spanner Height Safe 1 7/64 in, 302.5mm Overall
- SAM Combination Spanner Height Safe 63/64 in, 274.5mm Overall
