SAM Combination Spanner Height Safe 19/32 in, 179.5mm Overall

Subtotal (1 unit)*

€8.75

(exc. VAT)

€10.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.75

*price indicative

RS Stock No.:
221-3104
Mfr. Part No.:
50N-15
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Size

19/32 in

Product Type

Combination Spanner

Unit of Measure

Metric

Material

Chrome Vanadium Steel

Overall Length

179.5mm

Finish

Chrome

Height Safe

Yes

Offset Angle

15°

Non-Sparking

No

Standards/Approvals

ISO 1711-1, ISO 7738, NF ISO 7738, DIN ISO 691, NF ISO 1711-1, DIN ISO 1711-1, ISO 3318, NF ISO 3318, NF ISO 691, ISO 691

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Outillage extra fine combination wrench, of size 15 mm, is suitable for all mechanical applications. The key design is studied to reduce its weight while retaining great resistance and improving user comfort.

It is durable

There is no risk of slipping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy