SAM Tubular Box Spanner, 210 mm Overall
- RS Stock No.:
- 221-3465
- Mfr. Part No.:
- 93-SD21
- Manufacturer:
- SAM
Subtotal (1 unit)*
€19.94
(exc. VAT)
€24.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.94 |
*price indicative
- RS Stock No.:
- 221-3465
- Mfr. Part No.:
- 93-SD21
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tubular Box Spanner | |
| Overall Length | 210mm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tubular Box Spanner | ||
Overall Length 210mm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The SAM OUTILLAGE Hexagon socket spanner with 6x12 sides for (un)tightening. Open ended head allowing the passage of threaded rods or rushes. This spanner has surface drive SAM punching to avoid nut caulking.
Forged in chrome vanadium steel
Shiny polished finish
Related links
- SAM Tubular Box Spanner, 210 mm Overall
- SAM 20 mm Tubular Box Spanner, 210 mm Overall
- SAM Tubular Box Spanner, 210 mm Overall Tube Bright Polished
- SAM 21 mm Tubular Box Spanner, 210 mm Overall
- Jacobs Tubular Box Spanner, 210 mm Overall
- Bahco Tubular Box Spanner, 210 mm Overall
- SAM Tubular Box Spanner, 97 mm Overall
- SAM Tubular Box Spanner, 119 mm Overall
