Bahco Tubular Box Spanner, 210mm Overall
- RS Stock No.:
- 876-6228
- Mfr. Part No.:
- 28M-19
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€47.25
(exc. VAT)
€58.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.25 |
*price indicative
- RS Stock No.:
- 876-6228
- Mfr. Part No.:
- 28M-19
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tubular Box Spanner | |
| Non-Sparking | No | |
| Overall Length | 210mm | |
| VDE/1000V Approved | No | |
| Blade Material | High Alloy Steel | |
| Height Safe | No | |
| Standards/Approvals | ISO 2236 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tubular Box Spanner | ||
Non-Sparking No | ||
Overall Length 210mm | ||
VDE/1000V Approved No | ||
Blade Material High Alloy Steel | ||
Height Safe No | ||
Standards/Approvals ISO 2236 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Socket Wrenches
Double end curved socket wrenches manufactured by Bahco. This type of box wrench hand tool, has been designed for the modern engineer, to make light work of nuts and bolts. Ensuring tightening or removing bolts is incredibly easy. Favourably used by professional craftsmen around the world.
Features and Benefits
Double head socket wrench, offset in metric sizes
High performance alloy steel
12 points Dynamic-Drive Profile in offset ring
6 points Dynamic-Drive Profile in straight ring
Go through in offset and deep socket in straight side for use even with long thread bar
Chrome plated Micro Matt finishing provides high quality surface
Standards
ISO 2236
Related links
- SAM Tubular Box Spanner, 210mm Overall
- SAM 20 mm Tubular Box Spanner, 210mm Overall
- SAM 21 mm Tubular Box Spanner, 210mm Overall
- SAM Tubular Box Spanner, 210mm Overall Tube Bright Polished
- Bahco Tubular Box Spanner, 160mm Overall
- Bahco Tubular Box Spanner, 125mm Overall
- Bahco Tubular Box Spanner, 255mm Overall
- Bahco Tubular Box Spanner, 195mm Overall
