SAM Tubular Box Spanner, 210mm Overall Tube Bright Polished
- RS Stock No.:
- 221-5700
- Mfr. Part No.:
- 94-SD21-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€31.50
(exc. VAT)
€38.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.50 |
*price indicative
- RS Stock No.:
- 221-5700
- Mfr. Part No.:
- 94-SD21-FME
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tubular Box Spanner | |
| Handle Type | Tube | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 210mm | |
| Finish | Bright Polished | |
| Standards/Approvals | NF ISO 691, NF ISO 1711-1, NF ISO 2236, ISO 691, ISO 1711-1, DIN ISO 1711-1, ISO 2236 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tubular Box Spanner | ||
Handle Type Tube | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Overall Length 210mm | ||
Finish Bright Polished | ||
Standards/Approvals NF ISO 691, NF ISO 1711-1, NF ISO 2236, ISO 691, ISO 1711-1, DIN ISO 1711-1, ISO 2236 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE pipe spanners with polished hexagonal cut-outs and clip. The Open-ended head allowing the passage of threaded rods or rushes. Thin shape for easy access to the nuts.
Forged in chrome vanadium steel
Shiny polished finish
Related links
- SAM Tubular Box Spanner, 133mm Overall Tube Bright Polished
- SAM Tubular Box Spanner, 210mm Overall
- SAM 20 mm Tubular Box Spanner, 210mm Overall
- SAM 21 mm Tubular Box Spanner, 210mm Overall
- Bahco Tubular Box Spanner, 210mm Overall
- SAM Tubular Box Spanner, 86mm Overall
- SAM Tubular Box Spanner, 97mm Overall
- SAM Tubular Box Spanner, 133mm Overall
