SAM Double Ended Open Spanner Metric, 220mm Overall

Subtotal (1 unit)*

€7.75

(exc. VAT)

€9.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.75

*price indicative

RS Stock No.:
221-4296
Mfr. Part No.:
10-18X19N
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Double Ended Open Spanner

Sub Type

Open End Spanner

Unit of Measure

Metric

Size

18 x 19 mm

VDE/1000V Approved

No

Material

Chrome Vanadium Steel

Overall Length

220mm

Height Safe

No

Non-Sparking

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The SAM Outillage Wrench 18X19 Mm is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.

Made with best quality material.

Used in automotive areas for tightening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy