STAHLWILLE Double Ended Open Spanner Metric, 220mm Overall
- RS Stock No.:
- 720-348
- Mfr. Part No.:
- 40031618
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€26.84
(exc. VAT)
€33.01
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.84 |
*price indicative
- RS Stock No.:
- 720-348
- Mfr. Part No.:
- 40031618
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Unit of Measure | Metric | |
| Size | 16 x 18 mm | |
| Sub Type | Open End Spanner | |
| Product Type | Double Ended Open Spanner | |
| Head Type | Double Open End Wrench | |
| Material | Chrome Alloy Steel | |
| Overall Length | 220mm | |
| Finish | Chrome Plated | |
| Opening Angle | 15.00° | |
| Standards/Approvals | ISO 10102 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Unit of Measure Metric | ||
Size 16 x 18 mm | ||
Sub Type Open End Spanner | ||
Product Type Double Ended Open Spanner | ||
Head Type Double Open End Wrench | ||
Material Chrome Alloy Steel | ||
Overall Length 220mm | ||
Finish Chrome Plated | ||
Opening Angle 15.00° | ||
Standards/Approvals ISO 10102 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Double open ended spanner is designed for precision engineering and practical use in various mechanical tasks. Featuring a robust, slim, and lightweight construction, this tool is perfect for professional users seeking reliable performance. Crafted from high-quality chrome alloy steel and chrome-plated for durability, it offers a comfortable grip while ensuring a non-slip performance, even in oily conditions. With an optimal jaw angle of 15°, the spanner provides excellent leverage and a secure fit on fasteners, making it an essential addition to any toolkit.
Durable, slim, and lightweight design improves handling
High flexural strength guarantees break resistance
Chrome-plated finish ensures a high-quality, non-slip surface
Jaw angle of 15° enhances accessibility and torque application
Produced from high-quality special steel for increased longevity
Double-T profile design maximises strength while reducing weight
Manufactured to stringent tolerances for secure fastening
Perfectly designed for both professional and domestic use
Related links
- STAHLWILLE Double Ended Open Spanner Height Safe Metric, 220mm Overall
- Facom Double Ended Open Spanner Metric, 220mm Overall
- SAM Double Ended Open Spanner Metric, 220mm Overall
- BETA Double Ended Open Spanner Metric, 220mm Overall
- Bahco Double Ended Open Spanner Metric, 220mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 205mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 170mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 425mm Overall
