SAM Double Ended Open Spanner Metric, 295mm Overall

Subtotal (1 unit)*

€15.25

(exc. VAT)

€18.76

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€15.25

*price indicative

RS Stock No.:
221-4303
Mfr. Part No.:
10-27X32N
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Sub Type

Open End Spanner

Product Type

Double Ended Open Spanner

Size

27 x 32 mm

Unit of Measure

Metric

VDE/1000V Approved

No

Material

Chrome Vanadium Steel

Overall Length

295mm

Height Safe

No

Non-Sparking

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The SAM Outillage Fork Wrench 27X32 Mm is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.

Made with best quality material.

Used in automotive areas for tightening

Related links