SAM Single Ended Open Spanner Metric, 295mm Overall
- RS Stock No.:
- 221-5480
- Mfr. Part No.:
- 69-38
- Manufacturer:
- SAM
Subtotal (1 unit)*
€28.94
(exc. VAT)
€35.60
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.94 |
*price indicative
- RS Stock No.:
- 221-5480
- Mfr. Part No.:
- 69-38
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Single Ended Open Spanner | |
| Sub Type | Single Ended | |
| Unit of Measure | Metric | |
| Size | 38 mm | |
| VDE/1000V Approved | No | |
| Material | Carbon Steel | |
| Overall Length | 295mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Single Ended Open Spanner | ||
Sub Type Single Ended | ||
Unit of Measure Metric | ||
Size 38 mm | ||
VDE/1000V Approved No | ||
Material Carbon Steel | ||
Overall Length 295mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM OUTILLAGE powerful single fork wrenches thickness of the head makes. It possible to grip the nut over its entire height. It has hanging hole at the end of the handle from size 54 upwards.
Torques are very high
Indispensable for heavy duty mechanics
Related links
- SAM Single Ended Open Spanner Metric, 295mm Overall
- BETA Single Ended Open Spanner Metric, 295mm Overall
- SAM Double Ended Open Spanner Metric, 295mm Overall
- SAM Single Ended Open Spanner Metric, 215.5mm Overall
- SAM Single Ended Open Spanner Metric, 177mm Overall
- SAM Single Ended Open Spanner Metric, 473mm Overall
- SAM Single Ended Open Spanner Metric, 280mm Overall
- SAM Single Ended Open Spanner Metric, 399mm Overall
