SAM Offset Ring Spanner 19 x 22 mm Height Safe, 295mm Overall
- RS Stock No.:
- 221-4327
- Mfr. Part No.:
- 105-19X22
- Manufacturer:
- SAM
Subtotal (1 unit)*
€21.95
(exc. VAT)
€27.00
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.95 |
*price indicative
- RS Stock No.:
- 221-4327
- Mfr. Part No.:
- 105-19X22
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 19 x 22 mm | |
| Unit of Measure | Metric | |
| Sub Type | Ring Spanner | |
| Product Type | Offset Ring Spanner | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Head Type | Offset | |
| Overall Length | 295mm | |
| Finish | Polished Chrome | |
| Number of Points | 12 | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | DIN ISO 1711-1, DIN 838, NF ISO 691, DIN ISO 691, NF ISO 10104, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 19 x 22 mm | ||
Unit of Measure Metric | ||
Sub Type Ring Spanner | ||
Product Type Offset Ring Spanner | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Head Type Offset | ||
Overall Length 295mm | ||
Finish Polished Chrome | ||
Number of Points 12 | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals DIN ISO 1711-1, DIN 838, NF ISO 691, DIN ISO 691, NF ISO 10104, NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SAM Outillage 19X22 Mm Counter-Elbow Polygonal Wrench is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Used in automotive areas for tightening
Related links
- SAM Offset Ring Spanner 20 x 22 mm, 295mm Overall
- SAM Offset Ring Spanner 17 mm Height Safe, 218mm Overall VDE/1000V Approved
- SAM Offset Ring Spanner 10 mm Height Safe, 160mm Overall VDE/1000V Approved
- SAM Offset Ring Spanner 16 mm Height Safe, 208mm Overall VDE/1000V Approved
- SAM Offset Ring Spanner 8 mm Height Safe, 146mm Overall VDE/1000V Approved
- SAM Offset Ring Spanner 13 mm Height Safe, 185mm Overall VDE/1000V Approved
- Milwaukee Offset Ring Spanner 19 x 22 mm, 307mm Overall
- SAM Offset Ring Spanner 20 x 22 mm, 315mm Overall
