SAM Offset Ring Spanner 16 mm Height Safe, 208mm Overall VDE/1000V Approved
- RS Stock No.:
- 221-2684
- Mfr. Part No.:
- Z-105-16
- Manufacturer:
- SAM
Subtotal (1 unit)*
€37.94
(exc. VAT)
€46.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.94 |
*price indicative
- RS Stock No.:
- 221-2684
- Mfr. Part No.:
- Z-105-16
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Offset Ring Spanner | |
| Sub Type | Ring Spanner | |
| Size | 16 mm | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | Yes | |
| Head Type | Offset | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 208mm | |
| Finish | Insulated | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Offset Ring Spanner | ||
Sub Type Ring Spanner | ||
Size 16 mm | ||
Unit of Measure Metric | ||
VDE/1000V Approved Yes | ||
Head Type Offset | ||
Material Chrome Vanadium Steel | ||
Overall Length 208mm | ||
Finish Insulated | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM insulated box end offset wrench forged from chrome vanadium steel and has outer diameter of 16 mm. The elbow height and the inclination of the handle ensure operations on drowned nuts. The angled head allows to overcome an obstacle that prohibits
Weight 190 g
Related links
- SAM Offset Ring Spanner 17 mm Height Safe, 218mm Overall VDE/1000V Approved
- SAM Offset Ring Spanner 10 mm Height Safe, 160mm Overall VDE/1000V Approved
- SAM Offset Ring Spanner 8 mm Height Safe, 146mm Overall VDE/1000V Approved
- SAM Offset Ring Spanner 13 mm Height Safe, 185mm Overall VDE/1000V Approved
- SAM Offset Ring, 230mm Overall VDE/1000V Approved
- SAM Offset Ring, 257mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 150mm Overall VDE/1000V Approved
- SAM Offset Ring Spanner 19 x 22 mm Height Safe, 295mm Overall
