SAM Open End Spanner Metric, 70mm Overall
- RS Stock No.:
- 221-5168
- Mfr. Part No.:
- 35-4
- Manufacturer:
- SAM
Subtotal (1 unit)*
€7.50
(exc. VAT)
€9.22
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.50 |
*price indicative
- RS Stock No.:
- 221-5168
- Mfr. Part No.:
- 35-4
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Size | 4 mm | |
| Product Type | Open End Spanner | |
| Sub Type | Double Ended | |
| VDE/1000V Approved | No | |
| Overall Length | 70mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Size 4 mm | ||
Product Type Open End Spanner | ||
Sub Type Double Ended | ||
VDE/1000V Approved No | ||
Overall Length 70mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Open-end wrench in mm for micromechanics conforms to standardsNF ISO 3318 NF ISO 691 has Two heads of equal opening, inclined respectively at 15 and 75 °.
Precision mechanics
Related links
- SAM Open End Wrench Metric, 70mm Overall
- Facom Open End Spanner Metric, 70mm Overall
- SAM Open End Spanner Metric, 75mm Overall
- SAM Open End Spanner Metric, 120mm Overall
- SAM Open End Spanner Metric, 139.4mm Overall
- SAM Open End Spanner Metric, 90mm Overall
- SAM Open End Spanner Metric, 100mm Overall
- SAM Open End Spanner Metric, 202mm Overall
