SAM Open End Wrench Metric, 70mm Overall

Subtotal (1 unit)*

€7.50

(exc. VAT)

€9.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.50

*price indicative

RS Stock No.:
211-132
Mfr. Part No.:
35-3,2
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Size

32 mm

Sub Type

Open End Spanner

Product Type

Open End Wrench

Head Type

Open End

Overall Length

70mm

Opening Angle

75°

Standards/Approvals

NF ISO 691, NF ISO 3318

RoHS Status: Exempt

COO (Country of Origin):
TW

35-3,2


The SAM Outillage Open Wrench is specifically designed for micro mechanics, making it ideal for delicate tasks where precision is crucial. The unique design features two heads of the same opening, allowing for flexibility with a 15° and 75° arc swing. Its short handle and thin heads provide excellent access in tight spaces, where standard tools may struggle. Crafted with care, this tool enhances efficiency and accuracy, promoting a seamless working experience. The high quality construction ensures durability, while the lightweight design keeps fatigue at bay during prolonged use. With standards compliant with NF ISO 691 and NF ISO 3318, this wrench embodies reliability and superior craftsmanship. Whether you are a professional or a hobbyist, this wrench is an essential addition to your toolkit for tackling intricate projects with confidence.

Compact size ensures easy access to restricted areas

Lightweight construction reduces hand fatigue during use

Precision engineering enhances accuracy and performance

Conforms to recognised industry standards for quality assurance

Suitable for a variety of micro mechanical tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy