SAM Combination Spanner Height Safe 5/8 in, 148mm Overall
- RS Stock No.:
- 221-5251
- Mfr. Part No.:
- 50A-10
- Manufacturer:
- SAM
Subtotal (1 unit)*
€5.24
(exc. VAT)
€6.45
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.24 |
*price indicative
- RS Stock No.:
- 221-5251
- Mfr. Part No.:
- 50A-10
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 5/8 in | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Head Type | Standard | |
| Overall Length | 148mm | |
| Finish | Shiny | |
| Height Safe | Yes | |
| Offset Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 7738, DIN ISO 691, ISO 7738, NF ISO 1711-1, ISO 691, ISO 3318, NF ISO 691, ISO 1711-1, DIN ISO 1711-1, NF ISO 3318 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 5/8 in | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Head Type Standard | ||
Overall Length 148mm | ||
Finish Shiny | ||
Height Safe Yes | ||
Offset Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 7738, DIN ISO 691, ISO 7738, NF ISO 1711-1, ISO 691, ISO 3318, NF ISO 691, ISO 1711-1, DIN ISO 1711-1, NF ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Outillage combination wrench, of 148 mm length, has polygonal head angled at 15°, that ensures easy manoeuvring on a flat surface. It allows rapid tightening and powerful blocking.
It has glossy finish
Related links
- SAM Combination Spanner Height Safe 5/8 in, 198mm Overall
- SAM Combination Spanner Height Safe 5/8 in, 188mm Overall
- SAM Combination Spanner Height Safe 11 mm, 148mm Overall
- SAM Combination Spanner Height Safe 5/16 in, 135mm Overall
- SAM Combination Spanner Height Safe 5/16 in, 85mm Overall
- SAM Combination Spanner Height Safe 15/32 in, 163mm Overall
- SAM Combination Spanner Height Safe 15/16 in, 264mm Overall
- SAM Combination Spanner Height Safe 19/32 in, 178mm Overall
