SAM Combination Spanner Height Safe 5/16 in, 85mm Overall

Subtotal (1 unit)*

€7.50

(exc. VAT)

€9.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.50

*price indicative

RS Stock No.:
221-3141
Mfr. Part No.:
50-S8
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Size

5/16 in

Product Type

Combination Spanner

Overall Length

85mm

Finish

Shiny

Height Safe

Yes

Offset Angle

15°

Non-Sparking

No

Standards/Approvals

NF ISO 7738, DIN ISO 691, ISO 7738, NF ISO 1711-1, NF ISO 3318, ISO 1711-1, ISO 691, ISO 3318, DIN ISO 1711-1, NF ISO 691

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Outillage short combination wrench, of size 8 mm, provides access to hard-to-reach nuts.

It has shiny polished finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy