SAM Single Ended Open Spanner Metric, 507mm Overall

Subtotal (1 unit)*

€75.95

(exc. VAT)

€93.42

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€75.95

*price indicative

RS Stock No.:
221-5501
Mfr. Part No.:
69-65
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Sub Type

Single Ended

Product Type

Single Ended Open Spanner

Unit of Measure

Metric

Size

65 mm

VDE/1000V Approved

No

Material

Carbon Steel

Overall Length

507mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The SAM OUTILLAGE powerful single fork wrenches thickness of the head makes. It possible to grip the nut over its entire height. It has hanging hole at the end of the handle from size 54 upwards.

Torques are very high

Indispensable for heavy duty mechanics

Related links