Wera Combination Spanner 22 mm, 260mm Overall
- RS Stock No.:
- 224-5749
- Distrelec Article No.:
- 302-16-034
- Mfr. Part No.:
- 05020502001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€30.97
(exc. VAT)
€38.09
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.97 |
*price indicative
- RS Stock No.:
- 224-5749
- Distrelec Article No.:
- 302-16-034
- Mfr. Part No.:
- 05020502001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Combination Spanner | |
| Size | 22 mm | |
| Unit of Measure | Metric | |
| Overall Length | 260mm | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Combination Spanner | ||
Size 22 mm | ||
Unit of Measure Metric | ||
Overall Length 260mm | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
6003 Joker combination wrench
As the installation space becomes increasingly tight during screwdriving, tools are necessary that enable users to work successfully even in such situations. Narrow spaces require additional placement points of the tool. Can spanners be modified so that the placement possibilities of the tool increase? The combination of the 7.5° pivoted mouth and the double hexagon geometry doubles the placement points. A repeated 180° turn of the wrench around the longitudinal axis during screwdriving provides four placement possibilities, and bolts or screw heads can be engaged every 15°. The Joker 6003 with its smart mouth geometry significantly expands the range of uses in confined spaces. The Joker 6003 will automatically find the respective placement point after every turn. The slim yet robust ring side is angled by 15° to the tool axis. The high-quality surface treatment achieves a high and long-lasting corrosion protection. With tool finder Take it easy: colour coding by size.
Especially suitable for tight spaces
The special mouth geometry expands the placement possibilities of the tool
The low return angle in the mouth "takes" the screw every 15°
Slim ring side angled by 15°
With Take it easy tool finder: colour coding by size
6003 Joker combination wrench, 22 x 260 mm
Especially suitable for tight spaces
The special mouth geometry expands the placement possibilities of the tool
The low return angle in the mouth "takes" the screw every 15°
Slim ring side angled by 15°
With Take it easy tool finder: colour coding by size
Related links
- Expert by Facom Combination Spanner 22 mm, 260mm Overall
- Wera Combination Spanner 21 mm, 260mm Overall
- Facom Combination Spanner 22 mm, 275mm Overall
- Bahco Combination Spanner 22 mm, 250mm Overall
- Gedore Combination Spanner 22 mm, 292mm Overall
- SAM Combination Spanner 22 mm, 295mm Overall
- Facom Combination Spanner 22 mm, 248mm Overall
- Facom Combination Spanner 22 mm, 368mm Overall
