Bahco Combination Spanner 22 mm, 250mm Overall
- RS Stock No.:
- 609-9444
- Mfr. Part No.:
- 111M-22
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€28.88
(exc. VAT)
€35.52
(inc. VAT)
In Stock
- Plus 42 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.88 |
*price indicative
- RS Stock No.:
- 609-9444
- Mfr. Part No.:
- 111M-22
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Size | 22 mm | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Material | Alloy Steel | |
| Overall Length | 250mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | DIN 3113, ISO 691, ISO 7738, ISO 1711-1, ISO 3318 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Size 22 mm | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Material Alloy Steel | ||
Overall Length 250mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals DIN 3113, ISO 691, ISO 7738, ISO 1711-1, ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 111M Series Combination Spanner, Alloy Steel, 250mm Overall Length - 111M-22
This combination spanner is designed for versatile use in various mechanical tasks. Its durable material and dual-ended design make it an essential tool for professionals in the automotive, electrical, and mechanical sectors. With a 22mm size suited for metric applications, it offers strength for demanding jobs.
Features & Benefits
• Metric sising suitable for a wide range of applications
• Double-ended design allows for versatility in tight spaces
• Ideal for professional mechanics in automotive repair
• High-quality combination tool improves productivity
Applications
• Used for fastening and loosening bolts in machinery
• Perfect for automotive repair tasks requiring a sturdy tool
• Suitable for maintenance within electrical and mechanical systems
How does the material of the spanner contribute to its longevity?
The alloy steel construction enhances resistance to wear, extending the tool's lifespan.
What maintenance is needed for optimal performance?
A simple wipe down after use and occasional oiling of the joints will keep it in good condition.
Related links
- Bahco Combination Spanner Height Safe 22 mm, 250mm Overall
- Bahco Combination Spanner 21 mm, 250mm Overall
- Bahco Combination Spanner 22 mm, 265mm Overall
- Bahco Combination Spanner Satin Chrome, 215mm Overall 22 mm
- Bahco Combination Spanner 11/16 in, 195mm Overall
- Bahco Combination Spanner 18 mm, 208mm Overall
- Bahco Combination Spanner 50 mm, 540mm Overall
- Bahco Combination Spanner 29 mm, 330mm Overall
