BETA Spanner 6 x d8 mm, 115mm Overall

Subtotal (1 unit)*

€12.68

(exc. VAT)

€15.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.68

*price indicative

RS Stock No.:
233-8614
Mfr. Part No.:
95FTX 6X8
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Unit of Measure

Metric

Sub Type

Ring Spanner

Size

6 x d8 mm

Product Type

Spanner

VDE/1000V Approved

No

Head Type

Torx

Overall Length

115mm

Height Safe

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA 95FTX series is the double ended straight wrench for torx head screw and the size of the wrench is the 6X8 mm. The overall length of this straight wrench is 115 mm.

Gives high performances

Reduced dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy