BETA Spanner 20x24, 224mm Overall
- RS Stock No.:
- 233-8613
- Mfr. Part No.:
- 95FTX 20X24
- Manufacturer:
- BETA
Subtotal (1 unit)*
€20.57
(exc. VAT)
€25.30
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.57 |
*price indicative
- RS Stock No.:
- 233-8613
- Mfr. Part No.:
- 95FTX 20X24
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Spanner | |
| Sub Type | Ring Spanner | |
| Size | 20x24 | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Head Type | Torx | |
| Overall Length | 224mm | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Spanner | ||
Sub Type Ring Spanner | ||
Size 20x24 | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Head Type Torx | ||
Overall Length 224mm | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 95FTX series is the double ended straight wrench for torx head screw and the size of the wrench is the 20X24mm. The overall length of this straight wrench is 224 mm.
Gives high performances
Reduced dimensions
Related links
- Facom Ring Spanner 20 x 24 mm, 224mm Overall
- BETA Spanner 10x12, 143mm Overall
- BETA Spanner 14x18, 177mm Overall
- BETA Spanner 6 x d8 mm, 115mm Overall
- Facom Spanner 20x24, 230mm Overall
- Facom Combination Spanner 20 mm, 224mm Overall
- Facom Combination Spanner 6 to 32 mm, 224mm Overall
- Wera 224mm Overall, Ergonomic Handle
