BETA Slogging Spanner 36 mm, 215mm Overall

Subtotal (1 unit)*

€53.27

(exc. VAT)

€65.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.27

*price indicative

RS Stock No.:
234-0886
Mfr. Part No.:
58 36
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Slogging Spanner

Sub Type

Single Ended

Unit of Measure

Metric

Size

36 mm

Overall Length

215mm

Offset Angle

15°

Standards/Approvals

No

RoHS Status: Exempt

The BETA open end slogging spanner has 36 mm size. It has 215 mm length.

Metric

Single ended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy