BETA Slogging Spanner 34 mm, 200mm Overall
- RS Stock No.:
- 234-0885
- Mfr. Part No.:
- 58 34
- Manufacturer:
- BETA
Subtotal (1 unit)*
€51.68
(exc. VAT)
€63.57
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.68 |
*price indicative
- RS Stock No.:
- 234-0885
- Mfr. Part No.:
- 58 34
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Size | 34 mm | |
| Unit of Measure | Metric | |
| Sub Type | Single Ended | |
| Product Type | Slogging Spanner | |
| Overall Length | 200mm | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Size 34 mm | ||
Unit of Measure Metric | ||
Sub Type Single Ended | ||
Product Type Slogging Spanner | ||
Overall Length 200mm | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA open end slogging spanner has 34 mm size. It has 200 mm length.
Metric
Single ended
Related links
- BETA Ring Spanner 34 mm, 200mm Overall
- BETA Slogging Spanner 36 mm, 215mm Overall
- BETA Slogging Spanner 55 mm, 300mm Overall
- BETA Slogging Spanner 41 mm, 235mm Overall
- BETA Slogging Spanner 27 mm, 180mm Overall
- BETA Slogging Spanner 32 mm, 190mm Overall
- BETA Slogging Spanner 80 mm, 408mm Overall
- BETA Slogging Spanner 70 mm, 375mm Overall
