BETA Open End Spanner Metric, 97mm Overall
- RS Stock No.:
- 234-0944
- Mfr. Part No.:
- 73 9
- Manufacturer:
- BETA
Subtotal (1 unit)*
€10.77
(exc. VAT)
€13.25
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.77 |
*price indicative
- RS Stock No.:
- 234-0944
- Mfr. Part No.:
- 73 9
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Sub Type | Double Ended | |
| Size | 9 x 9 mm | |
| Product Type | Open End Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Overall Length | 97mm | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Sub Type Double Ended | ||
Size 9 x 9 mm | ||
Product Type Open End Spanner | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Overall Length 97mm | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 73 series is the small double open end wrench and the size of the wrench is the 9 mm. The overall length of this small double end wrench is 97 mm.
Gives high performances
Reduced dimensions
Related links
- BETA Open End Spanner Metric, 97mm Overall
- BETA Open End Spanner Metric, 124mm Overall
- BETA Open End Spanner Metric, 78mm Overall
- BETA Open End Spanner Metric, 86mm Overall
- BETA Open End Spanner Metric, 108mm Overall
- Facom Open End Spanner Metric, 296mm Overall
- Gedore Open End Spanner Metric, 222mm Overall
- Gedore Open End Spanner Metric, 178mm Overall
