BETA Open End Spanner Metric, 108mm Overall
- RS Stock No.:
- 234-0930
- Mfr. Part No.:
- 73 10
- Manufacturer:
- BETA
Subtotal (1 unit)*
€11.62
(exc. VAT)
€14.29
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.62 |
*price indicative
- RS Stock No.:
- 234-0930
- Mfr. Part No.:
- 73 10
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Size | 10 mm | |
| Unit of Measure | Metric | |
| Sub Type | Double Ended | |
| Product Type | Open End Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Overall Length | 108mm | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | 73 UNI 6737 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Size 10 mm | ||
Unit of Measure Metric | ||
Sub Type Double Ended | ||
Product Type Open End Spanner | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Overall Length 108mm | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals 73 UNI 6737 | ||
RoHS Status: Exempt
The BETA 73 series is the small double open end wrench and the size of the wrench is the 10 mm. The overall length of this small double end wrench is 108 mm.
Gives high performances
Reduced dimensions
Related links
- BETA Open End Spanner Metric, 108mm Overall
- BETA Open End Spanner Metric, 124mm Overall
- BETA Open End Spanner Metric, 78mm Overall
- BETA Open End Spanner Metric, 97mm Overall
- BETA Open End Spanner Metric, 86mm Overall
- SAM Open End Spanner Metric, 202mm Overall
- SAM Open End Spanner Metric, 144mm Overall
- SAM Open End Spanner Metric, 239mm Overall
