BETA Ring Spanner 78, 190mm Overall
- RS Stock No.:
- 234-0976
- Mfr. Part No.:
- 78 32
- Manufacturer:
- BETA
Subtotal (1 unit)*
€51.15
(exc. VAT)
€62.91
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.15 |
*price indicative
- RS Stock No.:
- 234-0976
- Mfr. Part No.:
- 78 32
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Sub Type | Single Ended | |
| Size | 78 | |
| Unit of Measure | Metric | |
| Product Type | Ring Spanner | |
| VDE/1000V Approved | No | |
| Overall Length | 190mm | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 7444 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Sub Type Single Ended | ||
Size 78 | ||
Unit of Measure Metric | ||
Product Type Ring Spanner | ||
VDE/1000V Approved No | ||
Overall Length 190mm | ||
Offset Angle 15° | ||
Standards/Approvals DIN 7444 | ||
RoHS Status: Exempt
The BETA 78 series is the ring slogging wrench and the size of the wrench is the 32 mm. The overall length of this slogging wrench is 190 mm.
Gives high performances
Reduced dimensions
Related links
- BETA Ring Spanner 30 mm, 190mm Overall
- BETA Ring Spanner 78, 350mm Overall
- BETA Ring Spanner 41 mm, 225mm Overall
- BETA Ring Spanner 24 mm, 162mm Overall
- BETA Ring Spanner 65 mm, 295mm Overall
- BETA Ring Spanner 75 mm, 325mm Overall
- BETA Ring Spanner 70 mm, 325mm Overall
- BETA Ring Spanner 55 mm, 265mm Overall
