BETA Ring Spanner 65 mm, 295mm Overall
- RS Stock No.:
- 234-0986
- Mfr. Part No.:
- 78 65
- Manufacturer:
- BETA
Subtotal (1 unit)*
€191.25
(exc. VAT)
€235.24
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €191.25 |
*price indicative
- RS Stock No.:
- 234-0986
- Mfr. Part No.:
- 78 65
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Size | 65 mm | |
| Unit of Measure | Metric | |
| Product Type | Ring Spanner | |
| Sub Type | Single Ended | |
| VDE/1000V Approved | No | |
| Overall Length | 295mm | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Size 65 mm | ||
Unit of Measure Metric | ||
Product Type Ring Spanner | ||
Sub Type Single Ended | ||
VDE/1000V Approved No | ||
Overall Length 295mm | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 78 series is the ring slogging wrench and the size of the wrench is the 65 mm. The overall length of this ring wrench is 295 mm.
Gives high performances
Over and above the standard values
Reduced dimensions
Related links
- SAM Offset Ring Spanner 65 mm, 345mm Overall
- BETA Ring Spanner 78, 350mm Overall
- BETA Ring Spanner 24 mm, 162mm Overall
- Gedore Ring Spanner 65 mm, 355mm Overall
- Facom Ring Spanner 65 mm, 298mm Overall
- BETA Ring Spanner 78, 190mm Overall
- BETA Ring Spanner 75 mm, 325mm Overall
- BETA Ring Spanner 30 mm, 190mm Overall
