BETA Combination Ratchet Spanner Chrome Plated, 160mm Overall 10 mm
- RS Stock No.:
- 234-5712
- Mfr. Part No.:
- 141 10
- Manufacturer:
- BETA
Subtotal (1 unit)*
€18.65
(exc. VAT)
€22.94
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.65 |
*price indicative
- RS Stock No.:
- 234-5712
- Mfr. Part No.:
- 141 10
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Combination Ratchet Spanner | |
| Size | 10 mm | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Overall Length | 160mm | |
| Finish | Chrome Plated | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 21982:2020 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Combination Ratchet Spanner | ||
Size 10 mm | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Overall Length 160mm | ||
Finish Chrome Plated | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals ISO 21982:2020 | ||
RoHS Status: Exempt
The BETA Ratcheting combination wrenches, open and offset ring ends. It has straight series and chrome-plated. It is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Take-up angle 5°
Length 160mm
Diameter 21mm
Related links
- BETA Combination Ratchet Spanner Chrome Plated, 159mm Overall 10 mm
- BETA Combination Ratchet Spanner Chrome Plated, 180mm Overall 13 mm
- BETA Combination Ratchet Spanner Chrome Plated, 168mm Overall 11 mm
- BETA Combination Ratchet Spanner Chrome Plated, 250mm Overall 19 mm
- BETA Combination Ratchet Spanner Chrome Plated, 200mm Overall 15 mm
- BETA Combination Ratchet Spanner Chrome Plated, 174mm Overall 12 mm
- BETA Combination Ratchet Spanner Chrome Plated, 233mm Overall 17 mm
- BETA Combination Ratchet Spanner Chrome Plated, 136mm Overall 8 mm
