BETA Combination Ratchet Spanner Chrome Plated, 159mm Overall 10 mm
- RS Stock No.:
- 234-5727
- Mfr. Part No.:
- 142 10
- Manufacturer:
- BETA
Subtotal (1 unit)*
€21.52
(exc. VAT)
€26.47
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.52 |
*price indicative
- RS Stock No.:
- 234-5727
- Mfr. Part No.:
- 142 10
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Size | 10 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Ratchet Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Reversible Ratchet | |
| Overall Length | 159mm | |
| Finish | Chrome Plated | |
| Height Safe | No | |
| Offset Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 21982:2020 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Size 10 mm | ||
Unit of Measure Metric | ||
Product Type Combination Ratchet Spanner | ||
VDE/1000V Approved No | ||
Head Type Reversible Ratchet | ||
Overall Length 159mm | ||
Finish Chrome Plated | ||
Height Safe No | ||
Offset Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals ISO 21982:2020 | ||
RoHS Status: Exempt
BETA Combination Ratchet Spanner, 10mm Size, 159mm Overall Length - 142 10
This combination ratchet spanner is a hand tool designed for tightening and loosening metric fasteners in professional settings. It combines a fixed open end with a reversible ratcheting box head to speed repetitive tasks and reduce repositioning. The tools construction and finishing suit workshop and on-site use in electrical, mechanical and automation environments where a non-sparking tool is required.
Features and Benefits:
• Chrome-plated finish resists surface corrosion and eases cleaning
• Reversible ratchet head enables continuous turning without repositioning
• 15° offset head improves access in confined or angled spaces
• Non-sparking construction reduces ignition risk near flammable atmospheres
• Conforms to ISO 21982:2020 ensuring standardised anti-sparking properties
• Reversible ratchet head enables continuous turning without repositioning
• 15° offset head improves access in confined or angled spaces
• Non-sparking construction reduces ignition risk near flammable atmospheres
• Conforms to ISO 21982:2020 ensuring standardised anti-sparking properties
Applications
• Suitable for maintenance in hazardous atmospheres requiring anti-sparking tools
• Ideal for precision assembly in electronics and electrical workshops
• Used for plant automation maintenance where repeated fastener work is common
• Can be used for mechanical servicing on Compact assemblies with restricted access
• Ideal for precision assembly in electronics and electrical workshops
• Used for plant automation maintenance where repeated fastener work is common
• Can be used for mechanical servicing on Compact assemblies with restricted access
What size and overall reach does the tool provide for tight spaces?
The spanner is sized for 10mm fasteners and measures 159mm in overall length to balance reach and control.
How does the head mechanism improve speed during repeated operations?
The reversible ratchet head allows continuous rotation without removing the head from the fastener, reducing cycle time for repetitive tightening or loosening.
Is the tool insulated for live electrical work?
It is not VDE/1000V approved and therefore should not be used for live electrical work requiring insulated tools.
Which standard verifies its suitability as an anti-sparking tool?
Its anti-sparking characteristics align with ISO 21982:2020 requirements for such tools.
Related links
- BETA Combination Ratchet Spanner Chrome Plated, 159mm Overall 3/8 in
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 159mm Overall 3/8 in
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 159mm Overall 0.39 in
- BETA Combination Ratchet Spanner Chrome Plated, 160mm Overall 10 mm
- Wera Combination Ratchet Spanner Chrome, 159mm Overall 10 mm
- BETA Combination Ratchet Spanner Chrome Plated, 200mm Overall 15 mm
- BETA Combination Ratchet Spanner Chrome Plated, 420mm Overall 30 mm
- BETA Combination Ratchet Spanner Chrome Plated, 180mm Overall 13 mm
