BETA Combination Ratchet Spanner Chrome Plated, 420mm Overall 32
- RS Stock No.:
- 234-5996
- Mfr. Part No.:
- 142 32
- Manufacturer:
- BETA
Subtotal (1 unit)*
€90.03
(exc. VAT)
€110.74
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.03 |
*price indicative
- RS Stock No.:
- 234-5996
- Mfr. Part No.:
- 142 32
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Combination Ratchet Spanner | |
| Size | 32 | |
| VDE/1000V Approved | No | |
| Head Type | Standard | |
| Overall Length | 420mm | |
| Finish | Chrome Plated | |
| Offset Angle | 15° | |
| Height Safe | No | |
| Number of Points | 12 | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 21982:2020 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Combination Ratchet Spanner | ||
Size 32 | ||
VDE/1000V Approved No | ||
Head Type Standard | ||
Overall Length 420mm | ||
Finish Chrome Plated | ||
Offset Angle 15° | ||
Height Safe No | ||
Number of Points 12 | ||
Non-Sparking No | ||
Standards/Approvals ISO 21982:2020 | ||
RoHS Status: Exempt
The BETA Reversible ratcheting combination wrench is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 420mm
Diameter 59inch gas
Weight 1000g
Related links
- BETA Combination Ratchet Spanner Chrome Plated, 420mm Overall 30 mm
- BETA Combination Ratchet Spanner Chrome Plated, 136mm Overall 6
- BETA Combination Ratchet Spanner Chrome Plated, 200mm Overall 15 mm
- BETA Combination Ratchet Spanner Chrome Plated, 180mm Overall 13 mm
- BETA Combination Ratchet Spanner Chrome Plated, 174mm Overall 12 mm
- BETA Combination Ratchet Spanner Chrome Plated, 482mm Overall 34 mm
- BETA Combination Ratchet Spanner Chrome Plated, 355mm Overall 27
- BETA Combination Ratchet Spanner Chrome Plated, 325mm Overall 24 mm
