BETA Combination Ratchet Spanner Chrome Plated, 200mm Overall 15 mm

Subtotal (1 unit)*

€27.17

(exc. VAT)

€33.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.17

*price indicative

RS Stock No.:
234-5732
Mfr. Part No.:
142 15
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Unit of Measure

Metric

Size

15 mm

Product Type

Combination Ratchet Spanner

VDE/1000V Approved

No

Overall Length

200mm

Finish

Chrome Plated

Height Safe

No

Non-Sparking

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA Reversible ratcheting combination wrench is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.

Length 200mm

Diameter 29.7mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy