BETA Combination Ratchet Spanner Chrome Plated, 168mm Overall 7/16 in
- RS Stock No.:
- 234-6051
- Mfr. Part No.:
- 142AS 7/16
- Manufacturer:
- BETA
Subtotal (1 unit)*
€25.04
(exc. VAT)
€30.80
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.04 |
*price indicative
- RS Stock No.:
- 234-6051
- Mfr. Part No.:
- 142AS 7/16
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Imperial | |
| Product Type | Combination Ratchet Spanner | |
| Size | 7/16 in | |
| VDE/1000V Approved | No | |
| Head Type | Standard | |
| Overall Length | 168mm | |
| Finish | Chrome Plated | |
| Offset Angle | 15° | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Imperial | ||
Product Type Combination Ratchet Spanner | ||
Size 7/16 in | ||
VDE/1000V Approved No | ||
Head Type Standard | ||
Overall Length 168mm | ||
Finish Chrome Plated | ||
Offset Angle 15° | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Reversible ratcheting combination wrench. It is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 168mm
Diameter 23.1mm
Related links
- BETA Combination Ratchet Spanner Chrome Plated, 168mm Overall 11 mm
- BETA Combination Ratchet Spanner Chrome Plated, 233mm Overall 11/16 in
- BETA Combination Ratchet Spanner Chrome Plated, 136mm Overall 5/16 in
- BETA Combination Ratchet Spanner Chrome Plated, 190mm Overall 9/16 in
- BETA Combination Ratchet Spanner Chrome Plated, 136mm Overall 7
- BETA Combination Ratchet Spanner Chrome Plated, 122mm Overall 16 mm
- BETA Combination Ratchet Spanner Chrome Plated, 216mm Overall 16 mm
- BETA Combination Ratchet Spanner Chrome Plated, 180mm Overall 1/2 in
