BETA Combination Ratchet Spanner Chrome Plated, 190mm Overall 9/16 in
- RS Stock No.:
- 234-6052
- Mfr. Part No.:
- 142AS 9/16
- Manufacturer:
- BETA
Subtotal (1 unit)*
€28.76
(exc. VAT)
€35.37
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.76 |
*price indicative
- RS Stock No.:
- 234-6052
- Mfr. Part No.:
- 142AS 9/16
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Combination Ratchet Spanner | |
| Size | 9/16 in | |
| Unit of Measure | Imperial | |
| VDE/1000V Approved | No | |
| Head Type | Standard | |
| Overall Length | 190mm | |
| Finish | Chrome Plated | |
| Height Safe | No | |
| Offset Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Combination Ratchet Spanner | ||
Size 9/16 in | ||
Unit of Measure Imperial | ||
VDE/1000V Approved No | ||
Head Type Standard | ||
Overall Length 190mm | ||
Finish Chrome Plated | ||
Height Safe No | ||
Offset Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Reversible ratcheting combination wrench. It is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 190mm
Diameter 28.3mm
Related links
- BETA Combination Ratchet Spanner Chrome Plated, 190mm Overall 14 mm
- BETA Combination Ratchet Spanner Chrome Plated, 233mm Overall 11/16 in
- BETA Combination Ratchet Spanner Chrome Plated, 168mm Overall 7/16 in
- BETA Combination Ratchet Spanner Chrome Plated, 136mm Overall 5/16 in
- BETA Combination Ratchet Spanner Chrome Plated, 96mm Overall 9
- BETA Combination Ratchet Spanner Chrome Plated, 143mm Overall 9 mm
- BETA Combination Ratchet Spanner Chrome Plated, 122mm Overall 16 mm
- BETA Combination Ratchet Spanner Chrome Plated, 216mm Overall 16 mm
