BETA Combination Ratchet Spanner Chrome Plated, 114mm Overall 8 x 8 → 19 x 19
- RS Stock No.:
- 234-6059
- Mfr. Part No.:
- 142C 14
- Manufacturer:
- BETA
Subtotal (1 unit)*
€18.11
(exc. VAT)
€22.28
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.11 |
*price indicative
- RS Stock No.:
- 234-6059
- Mfr. Part No.:
- 142C 14
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Size | 8 x 8 → 19 x 19 | |
| Unit of Measure | Metric | |
| Product Type | Combination Ratchet Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Standard | |
| Overall Length | 114mm | |
| Finish | Chrome Plated | |
| Offset Angle | 15° | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 21982:2020 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Size 8 x 8 → 19 x 19 | ||
Unit of Measure Metric | ||
Product Type Combination Ratchet Spanner | ||
VDE/1000V Approved No | ||
Head Type Standard | ||
Overall Length 114mm | ||
Finish Chrome Plated | ||
Offset Angle 15° | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals ISO 21982:2020 | ||
RoHS Status: Exempt
The BETA Ratcheting combination wrench, straight short series. It is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 114mm
Diameter 27.7mm
Related links
- BETA Combination Ratchet Spanner Chrome Plated, 96mm Overall 8 x 8 → 19 x 19 mm
- BETA Combination Ratchet Spanner Chrome Plated, 128mm Overall 8 x 8 → 19 x 19 (varying for different Models)
- BETA Combination Ratchet Spanner Chrome Plated, 193mm Overall 8 x 8 → 19 x 19
- BETA Combination Ratchet Spanner Chrome Plated, 239mm Overall 8 x 8 → 19 x 19
- BETA Combination Ratchet Spanner Chrome Plated, 143mm Overall 8 x 8 → 19 x 19
- BETA Combination Ratchet Spanner Chrome Plated, 138mm Overall 8 → 19 mm
- BETA Combination Ratchet Spanner Chrome Plated, 88mm Overall 8x8mm → 19x19mm
- BETA Combination Ratchet Spanner Chrome Plated, 118mm Overall 15 mm
