BETA Combination Ratchet Spanner Chrome Plated, 143mm Overall 8 x 8 → 19 x 19
- RS Stock No.:
- 234-5725
- Mfr. Part No.:
- 141 9
- Manufacturer:
- BETA
Subtotal (1 unit)*
€18.11
(exc. VAT)
€22.28
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.11 |
*price indicative
- RS Stock No.:
- 234-5725
- Mfr. Part No.:
- 141 9
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Size | 8 x 8 → 19 x 19 | |
| Product Type | Combination Ratchet Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Head Type | Offset Combination | |
| Overall Length | 143mm | |
| Finish | Chrome Plated | |
| Height Safe | No | |
| Offset Angle | 5° | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 21982:2020 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Size 8 x 8 → 19 x 19 | ||
Product Type Combination Ratchet Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Head Type Offset Combination | ||
Overall Length 143mm | ||
Finish Chrome Plated | ||
Height Safe No | ||
Offset Angle 5° | ||
Non-Sparking No | ||
Standards/Approvals ISO 21982:2020 | ||
RoHS Status: Exempt
The BETA Ratcheting combination wrenches, open and offset ring ends. It has straight series and chrome-plated. It is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Take-up angle 5°
Length 143mm
Diameter 19.3mm
Related links
- BETA Combination Ratchet Spanner Chrome Plated, 239mm Overall 8 x 8 to 19 x 19
- BETA Combination Ratchet Spanner Chrome Plated, 193mm Overall 8 x 8 to 19 x 19
- BETA Combination Ratchet Spanner Chrome Plated, 143mm Overall 9 mm
- BETA Combination Ratchet Spanner Chrome Plated, 114mm Overall 8 x 8 to 19 x 19
- BETA Combination Ratchet Spanner Chrome Plated, 96mm Overall 8 x 8 to 19 x 19 mm
- BETA Combination Ratchet Spanner Chrome Plated, 128mm Overall 8 x 8 to 19 x 19 (varying for different Models)
- BETA Combination Ratchet Spanner Chrome Plated, 136mm Overall 8 mm
- BETA Combination Ratchet Spanner Chrome Plated, 138mm Overall 8 to 19 mm
