BETA Double Ended Open Spanner Metric, 170mm Overall
- RS Stock No.:
- 234-6159
- Mfr. Part No.:
- 195 12X13
- Manufacturer:
- BETA
Subtotal (1 unit)*
€25.04
(exc. VAT)
€30.80
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.04 |
*price indicative
- RS Stock No.:
- 234-6159
- Mfr. Part No.:
- 195 12X13
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Sub Type | Ring Spanner | |
| Unit of Measure | Metric | |
| Product Type | Double Ended Open Spanner | |
| Size | 12 x 13 mm | |
| Head Type | Standard | |
| Overall Length | 170mm | |
| Opening Angle | 0° | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Sub Type Ring Spanner | ||
Unit of Measure Metric | ||
Product Type Double Ended Open Spanner | ||
Size 12 x 13 mm | ||
Head Type Standard | ||
Overall Length 170mm | ||
Opening Angle 0° | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Ratcheting double-ended flat bi-hex ring wrench. It is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 170mm
Diameter 24.6mm
Weight 100g
Related links
- BETA Double Ended Open Spanner Metric, 170mm Overall
- SAM Double Ended Open Spanner Metric, 170mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 170mm Overall
- BETA Double Ended Open Spanner Metric, 230mm Overall
- BETA Double Ended Open Spanner Metric, 190mm Overall
- STAHLWILLE Double Ended Open Spanner Height Safe Metric, 170mm Overall
- BETA Double Ended Open Spanner Metric, 155mm Overall
- BETA Double Ended Open Spanner Metric, 262mm Overall
