BETA Double Ended Open Spanner Metric, 155mm Overall
- RS Stock No.:
- 234-6701
- Mfr. Part No.:
- 55 10X11
- Manufacturer:
- BETA
Subtotal (1 unit)*
€6.07
(exc. VAT)
€7.47
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.07 |
*price indicative
- RS Stock No.:
- 234-6701
- Mfr. Part No.:
- 55 10X11
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Double Ended Open Spanner | |
| Size | 10 x 11 mm | |
| Sub Type | Double Ended | |
| Head Type | Standard | |
| Overall Length | 155mm | |
| Height Safe | No | |
| Opening Angle | 15° | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Double Ended Open Spanner | ||
Size 10 x 11 mm | ||
Sub Type Double Ended | ||
Head Type Standard | ||
Overall Length 155mm | ||
Height Safe No | ||
Opening Angle 15° | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA open end spanner has 10x11 mm size. It has 155 mm length and 47 gram weight.
Double ended
Related links
- BETA Double Ended Open Spanner Metric, 155mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 155mm Overall
- Bahco Double Ended Open Spanner Metric, 155mm Overall
- BETA Double Ended Open Spanner Metric, 262mm Overall
- BETA Double Ended Open Spanner Metric, 202mm Overall
- BETA Double Ended Open Spanner Metric, 325mm Overall
- BETA Double Ended Open Spanner Metric, 500mm Overall
- BETA Double Ended Open Spanner Metric, 272mm Overall
